1/3
Stainless steel swivel wheel
120 mm
150 kg
164 mm
120 x 80 mm
30 mm
Roller bearing
Rubber
Black
1 pc(s)
1.85 kg
Datasheet 3057613 Blickle 897131 LPX-PGV 120XR-PG2-FI-EL-FA Stainless steel swivel wheel Wheel diameter: 120 mm Load capacity (max.): 150
User & Safety Instructions 3057613 Blickle 897131 LPX-PGV 120XR-PG2-FI-EL-FA Stainless steel swivel wheel Wheel diameter: 120 mm Load capacity (max.): 150