1/3
Stainless steel swivel wheel
105 mm
120 kg
146 mm
100 x 60 mm
24 mm
Roller bearing
Rubber
Black
1 pc(s)
1.332 kg
Datasheet 3057610 Blickle 949337 LPX-PGV 105XR-PG1-SRA-EL-FA Stainless steel swivel wheel Wheel diameter: 105 mm Load capacity (max.): 120
User & Safety Instructions 3057610 Blickle 949337 LPX-PGV 105XR-PG1-SRA-EL-FA Stainless steel swivel wheel Wheel diameter: 105 mm Load capacity (max.): 120