• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 899907 PGV 150/12XK-EL Wheel Wheel diameter: 150 mm Load capacity (max.): 200 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 200 kg
  • Material wheel body: Aluminum die casting
  • Material run lining: Rubber
  • Colour: Running coating black
  • Colour wheel body: Silver gray
  • Temperature resistance up to 134 °C
  • Temperature resistance min -20 oC
  • Coating hardness 80 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Electrically conductive: Yes
  • No discoloration of contact
  • Stainless steel: Yes
  • Heat-resistant: Yes
  • Autoclave compatible: Yes
  • Resistant to hydrolysis: No.
Product type

Wheel

Wheel Ø

150 mm

Load capacity (max.)

200 kg

Axle hole diameter

12 mm

Wheel width

30 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Hub length

36 mm

Weight

0.711 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058679 Blickle 899907 PGV 150/12XK-EL Wheel Wheel diameter: 150 mm Load capacity (max.): 200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058679 Blickle 899907 PGV 150/12XK-EL Wheel Wheel diameter: 150 mm Load capacity (max.): 200 kg 1 pc(s)

Description

Wheel with elastic solid tires, with aluminum wheel body, electrically conductive

Coating:

• High-quality elastic solid rubber in light running quality, hardness 80 Shore A
• Very high driving comfort
• Very gentle on the ground, low-noise operation
• Low rolling resistance
• Colour black

Wheel body:

• Diecast aluminum, screwed

Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: --20°C to +134 °C, reduced load capacity above +35 °C.
• autoclave compatible
• Electrical leakage (ohmic resistance) ≤ 104 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?