• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 899911 PGV 105/10XR-SG Wheel Wheel diameter: 105 mm Load capacity (max.): 120 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 120 kg
  • Material wheel body: Aluminum die casting
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Silver gray
  • Temperature resistance up to 134 °C
  • Temperature resistance min -25 oC
  • Coating hardness 80 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: Yes
  • Heat-resistant: Yes
  • Autoclave compatible: Yes
  • Resistant to hydrolysis: No.
Product type

Wheel

Wheel Ø

105 mm

Load capacity (max.)

120 kg

Axle hole diameter

10 mm

Wheel width

24 mm

Bearing type

Roller bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Hub length

30 mm

Weight

0.398 kg

Documents & Downloads

Datasheet

Datasheet 3058676 Blickle 899911 PGV 105/10XR-SG Wheel Wheel diameter: 105 mm Load capacity (max.): 120 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058676 Blickle 899911 PGV 105/10XR-SG Wheel Wheel diameter: 105 mm Load capacity (max.): 120 kg 1 pc(s)

Description

Wheel with elastic solid tires, with aluminum wheel body, trackless gray

Coating:

• High-quality elastic solid rubber in light running quality, hardness 80 Shore A
• Very high driving comfort
• Very gentle on the ground, low-noise operation
• Low rolling resistance
• Colour gray, trackless

Wheel body:

• Diecast aluminum, screwed

Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: --25°C to +134 °C, reduced load capacity above +35 °C.
• autoclave compatible

This text is machine translated.

What kind of Castors & Wheels are you looking for?