1/2
Sheet metal fixed wheel
125 mm
250 kg
150 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
1.009 kg
Datasheet 3050049 Blickle 936593 B-ALTH 125K-AS-CO Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 3050049 Blickle 936593 B-ALTH 125K-AS-CO Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)