1/2
Sheet metal fixed wheel
100 mm
250 kg
125 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
1.032 kg
not relevant
Datasheet 3050047 Blickle 939320 B-ALTH 100K-AS-FS Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 3050047 Blickle 939320 B-ALTH 100K-AS-FS Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)