• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 937230 BS-SPKVS 300K Heavy-duty fixed wheel Wheel diameter: 300 mm Load capacity (max.): 6000 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 6000 kg
  • Wheel body material: Hardened steel
  • Material run lining: Metal
  • Colour run lining: Silver
  • Temperature resistance up to 120 °C
  • Temperature resistance min -20 oC
  • Coating hardness 190–230 HB
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated wheel: SPKVS 300K
Product type

Heavy-duty fixed wheel

Wheel Ø

300 mm

Load capacity (max.)

6000 kg

Total height

380 mm

Size

255 x 200 mm

Wheel width

90 mm

Bearing type

Ball bearing

Material

Metal

Factory colour

Silver

Content

1 pc(s)

Weight

61.04 kg

Documents & Downloads

Datasheet

Datasheet 3051187 Blickle 937230 BS-SPKVS 300K Heavy-duty fixed wheel Wheel diameter: 300 mm Load capacity (max.): 6000 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3051187 Blickle 937230 BS-SPKVS 300K Heavy-duty fixed wheel Wheel diameter: 300 mm Load capacity (max.): 6000 kg 1 pc(s)

Description

Steel welded heavy-duty fixed roller,
Wheel of reinforced steel

Housing: Series BS

• Particularly robust steel welding construction
• Galvanically galvanized, yellow passivated, Cr6-free


Wheel: Series SPKVS

• Quenched steel, hardness 190–230 HB


Other properties:

• Chemical resistance to many aggressive media
• Temperature resistance:
Ball bearing version -20 °C to +120 °C.
Heat-resistant ball-bearing version: -30 °C to +300 °C, capacity reduction by 50 % at +300 °C
• The load capacities listed in the table refer to the following assignment of the wheel flange wheels to the rail profiles according to DIN 536 (crane rail standard):
SPKVS 50K–SPKVS 200K: A45
SPKVS 250K: A55
SPKVS 300K–SPKVS 400K A65

This text is machine translated.

What kind of Castors & Wheels are you looking for?