1/3
Sheet metal swivel wheel
100 mm
350 kg
175 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
3.708 kg
Datasheet 3053342 Blickle 937357 LHF-ALTH 101K-1-AS-FA-CO Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 p
User & Safety Instructions 3053342 Blickle 937357 LHF-ALTH 101K-1-AS-FA-CO Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 p