1/2
Sheet metal fixed wheel
150 mm
400 kg
190 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane
Grey
1 pc(s)
2.043 kg
Datasheet 3050057 Blickle 939323 B-ALTH 151K-AS-FS Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 3050057 Blickle 939323 B-ALTH 151K-AS-FS Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)