• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 949342 LPX-PGV 150XK-PG2-SRA-SG-FA Stainless steel swivel wheel Wheel diameter: 150 mm Load capacity (max.): 200

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 200 kg
  • Material wheel body: Aluminum die casting
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Silver gray
  • Temperature resistance up to 134 °C
  • Temperature resistance min -20 oC
  • Coating hardness 80 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: Yes
  • Heat-resistant: Yes
  • Autoclave compatible: Yes
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated wheel: PGV 150/12XK-SG
  • ACCOMPANYING FIXED ROLLER: BPX-PGV 150XK-PG2-SRA-SG-FA
Product type

Stainless steel swivel wheel

Wheel Ø

150 mm

Load capacity (max.)

200 kg

Total height

195 mm

Size

120 x 80 mm

Wheel width

30 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

1.995 kg

Documents & Downloads

Datasheet

Datasheet 3057623 Blickle 949342 LPX-PGV 150XK-PG2-SRA-SG-FA Stainless steel swivel wheel Wheel diameter: 150 mm Load capacity (max.): 200

User & Safety Instructions

User & Safety Instructions 3057623 Blickle 949342 LPX-PGV 150XK-PG2-SRA-SG-FA Stainless steel swivel wheel Wheel diameter: 150 mm Load capacity (max.): 200

Description

High-grade steel swivel castor with mounting plate, with lateral wheel catch,
Wheel with elastic solid tires, with aluminum wheel body, trackless gray, with filament protection made from steel

Housing: LPX series

• High-quality chromium-nickel steel (1.4301 / AISI304), stainless steel, smooth-ground
• All individual parts included Axle material is rust-proof
• Four-point ball bearings for optimum support of vertical and horizontal forces
• Hardened precision fork head made of corrosion-resistant steel (1.4034 / AISI420)
• Excellent steering characteristics, particularly resistant to shocks and impacts
• Lubrication nipple


Wheel: Series PGV

• Run lining: High-quality elastic solid rubber in light running quality, hardness 80 shore A, color gray, trackless
• Wheel body: Die-cast aluminum, silver-gray color


Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: --20°C to +134 °C, reduced load capacity above +35 °C.
• autoclave compatible

This text is machine translated.

What kind of Castors & Wheels are you looking for?