1/3
Sheet metal swivel wheel
100 mm
150 kg
125 mm
100 x 85 mm
37 mm
Ball bearing
Plastic
Black
1 pc(s)
0.792 kg
not relevant
Datasheet 3051891 Blickle 953156 LE-PP 100KA-FI-EL-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 3051891 Blickle 953156 LE-PP 100KA-FI-EL-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)