
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 4 Piece(s) available
Highlights & Details
El 30/12.5 Print transformer
- 2 x 115 V
- 2 x 6 V AC
- 125 mA
- 1.50 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
6 V AC
- Output voltage (number x voltage)
2 x 6 V AC
- Output current
125 mA
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
1.50 VA
- Width
27.3 mm
- Height
23.8 mm
- Length
32.3 mm
- Type
AVB 1,5/2/6
- Dim
(L x W x H) 32.3 x 27.3 x 23.8 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.08 kg
- Content
1 pc(s)
- Insulation class
VDE = B, UL = class 105
- RoHS-compliant
Yes
- Protection class
II (prepared)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1390752 BLOCK AVB 1,5/2/6 PCB mount transformer 2 x 115 V 2 x 6 V AC 1.50 VA 125 mA
User & Safety Instructions
User & Safety Instructions 1390752 BLOCK AVB 1,5/2/6 PCB mount transformer 2 x 115 V 2 x 6 V AC 1.50 VA 125 mA
Description
Hints
Dimension drawing and connector pin assignment see technical data sheet.





















