• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK Copper wire Outside diameter (w/o coating): 0.20 mm 260 m 0.10 kg

Image similar
Product type
Copper wire
Outside diameter (w/o coating)
0.20 mm
No. of leads
1 x
Cable features
Uninsulated
Content
260 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DC resistance 0.549 Ω/m
Product type

Copper wire

Outside diameter (w/o coating)

0.20 mm

No. of leads

1 x

Cable features

Uninsulated

Packaged

Yes

Weight

0.10 kg

Halogen-free

No

Manufacturer part #

CU-V 100/0,20

Content

260 m

Material (details)

Electrolytic Copper E-Cu58

Type

CU-V 100/0,20

Documents & Downloads

Datasheet

Datasheet 2207004 BLOCK Copper wire Outside diameter (w/o coating): 0.20 mm 260 m 0.10 kg

User & Safety Instructions

User & Safety Instructions 2207004 BLOCK Copper wire Outside diameter (w/o coating): 0.20 mm 260 m 0.10 kg

Description

Copper wire for wiring circuits and as connecting wire for components.

This text is machine translated.

Features

  • With galvanic tinning; tinning according to DIN 40500; solderable

Scope of delivery

  • Coil (minimum length 260 m)

More interesting products

(*All information is plus legal VAT)