• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.08 mm 856 m 0.05 kg

Image similar
Product type
Enamel-coated copper wire
Surface
Polished
Outside diameter (incl. coating)
0.08 mm
No. of leads
1 x
Cable features
Enamelled
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.02)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enamelled copper wire CUL

  • 1 x

Technical specifications

  • Long-term heat resistance up to +155 °C (class F)
  • Solderability >+350 °C
Product type

Enamel-coated copper wire

Surface

Polished

Outside diameter (incl. coating)

0.08 mm

No. of leads

1 x

Cable features

Enamelled

Packaged

Yes

Weight

0.05 kg

Manufacturer part #

CUL 50/0,08

Content

856 m

Insulation material

Polyurethane

Material (details)

Insulating base: min. Polyurethane, mod.

Sold per metre

No

Current load capacity

0.02 A

Max. temperature range (flexible installation)

+155 °C

Max. temperature range (fixed installation)

+155 °C

Type

CUL 50/0,08

Certification marks

IEC 60317-20

Temperature range

+155 °C

Documents & Downloads

Datasheet

Datasheet 2206940 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.08 mm 856 m 0.05 kg

User & Safety Instructions

User & Safety Instructions 2206940 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.08 mm 856 m 0.05 kg

Description

Enameled copper wire for the manufacture of coils and windings and for general laboratory use. Please observe the relevant standards.

This text is machine translated.

Features

  • Min. Insulating paint base Polyurethane, mod. ; Grade 1; TJ min. 155_°C.

Scope of delivery

  • Coil (minimum length 856 m)

More interesting products

(*All information is plus legal VAT)