• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.50 mm 45.3 m 0.10 kg

Image similar
Product type
Enamel-coated copper wire
Outside diameter (incl. coating)
0.50 mm
No. of leads
1 x
Cable features
Enamelled
Content
45.3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.79)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Long-term heat resistance up to +120 °C (class F)
  • Operating voltage max. 1000 Vrms
  • DC resistance 91.430 Ω/km.
Product type

Enamel-coated copper wire

Outside diameter (incl. coating)

0.50 mm

No. of leads

1 x

Cable features

Enamelled

Packaged

Yes

Weight

0.10 kg

Manufacturer part #

CU-TIW 100/0,50

Content

45.3 m

Type

CU-TIW 100/0,50

Documents & Downloads

Datasheet

Datasheet 2206848 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.50 mm 45.3 m 0.10 kg

User & Safety Instructions

User & Safety Instructions 2206848 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.50 mm 45.3 m 0.10 kg

Description

Tex-E wires are used as insulated winding wires in switching power supply transformers. Please observe the relevant standards.

This text is machine translated.

Features

  • No additional insulation between primary and secondary required; solderable without previous stripping;

Scope of delivery

  • Coil (minimum length 45.30 m)

More interesting products

(*All information is plus legal VAT)