• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 0.63 mm 33 m 0.10 kg

Image similar
Product type
Enamel-coated copper wire
Cable type
CUL 100
Surface
Polished
Outside diameter (w/o coating)
0.63 mm
No. of leads
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.33)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Long-term heat resistance up to +155 °C (class F)
  • Solderability >+350 °C
Product type

Enamel-coated copper wire

Cable type

CUL 100

Surface

Polished

Outside diameter (w/o coating)

0.63 mm

No. of leads

1 x

Cable features

Enamelled

Packaged

Yes

Weight

0.10 kg

Halogen-free

No

Manufacturer part #

CUL 100/0,63

Content

33 m

Insulation material

Polyurethane

Material (details)

Insulating base: min. Polyurethane, mod.

Sold per metre

No

Current load capacity

1 A

Max. temperature range (flexible installation)

+155 °C

Max. temperature range (fixed installation)

+155 °C

Type

CUL 100/0,63

Certification marks

IEC 60317-20

Temperature range

+155 °C

Documents & Downloads

Datasheet

Datasheet 605182 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 0.63 mm 33 m 0.10 kg

User & Safety Instructions

User & Safety Instructions 605182 BLOCK Enamel-coated copper wire Outside diameter (w/o coating): 0.63 mm 33 m 0.10 kg

Description

Scope of delivery

  • Coil (minimum length 28 m)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)