• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK FL 18/12 PCB mount transformer 2 x 115 V 2 x 12 V AC 18 VA 750 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

UI 39/10.2 FLAT TRANSFORMER FL 18 VA

  • Double voltage for serial or parallel switching

Our service for you

  • Symbol image for BLOCK FL 18/12 PCB mount transformer 2 x 115 V 2 x 12 V AC 18 VA 750 mA
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • 'ENEC 13' logo design on a black background.
  • Black logo featuring the letters 'XDF' in bold typeface, surrounded by a stylised frame with geometric shapes on the right.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

Product type

PCB mount transformer

Output voltage

12 V AC

Output voltage (number x voltage)

2 x 12 V AC

Output current

750 mA

No. of inputs

2 x

No. of outputs

2 x

Input voltage

115 V

Input voltage (number x voltage)

2 x 115 V

18 VA

Type

FL 18/12

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.38 kg

Content

1 pc(s)

Insulation class

VDE=E, UL=105

Test voltage

5000 V

Test mark

C-UL-US, ENEC 10 (VDE)

RoHS-compliant

Yes

Efficiency

77 %

18 VA

Output voltage

2 x 12 V

Primary voltage

2 x 115 V

Documents & Downloads

Datasheet

Datasheet 710403 BLOCK FL 18/12 PCB mount transformer 2 x 115 V 2 x 12 V AC 18 VA 750 mA

User & Safety Instructions

User & Safety Instructions 710403 BLOCK FL 18/12 PCB mount transformer 2 x 115 V 2 x 12 V AC 18 VA 750 mA

Conformity certificate

Conformity certificate 710403 BLOCK FL 18/12 PCB mount transformer 2 x 115 V 2 x 12 V AC 18 VA 750 mA

Description

Dual voltage for a series or parallel. swiching
Low profile
Vacuum casting resin rugged stain
(self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.

Hints

Dimensional drawing see technical data sheet.

More interesting products

(*All information is plus legal VAT)