• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spitznagel SPK 02215 PCB mount transformer 1 x 230 V 1 x 15 V AC 2.2 VA 147 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

El 30/15.5 Print transformer SPK

  • 1 x 230 V
  • 1 x 15 V AC
  • 147 mA
  • 2.2 VA
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

PCB mount transformer

Output voltage

15 V AC

Output voltage (number x voltage)

1 x 15 V AC

Output current

147 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

2.2 VA

Width

27 mm

Height

27 mm

Length

32 mm

Type

SPK 02215

Dim

(L x W x H) 32 x 27 x 27 mm

Connection

Soldering

Frequency

50 - 60 Hz

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 556953 Spitznagel SPK 02215 PCB mount transformer 1 x 230 V 1 x 15 V AC 2.2 VA 147 mA

User & Safety Instructions

User & Safety Instructions 556953 Spitznagel SPK 02215 PCB mount transformer 1 x 230 V 1 x 15 V AC 2.2 VA 147 mA

Description

Short-circuit proof, two-chamber winding, vacuum sealed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)