• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PC-0624-200-0 Redundancy module 40 A No. of outputs: 1 x

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Redundancy module Power Compact, PC RE

  • High degree of efficiency
  • Fault report via relay contact and LEDs
  • safe parallel operation for increased power

Technical specifications

Nominal input voltage

24 V/DC

Product type

Redundancy module

Min. input voltage

10 V DC

Inputs

2

Input voltage (max.)

36 V DC

Max. output current

40 A

Output current (max.) - rounded

40 A

No. of outputs

1 x

Output voltage (min.)

10 V DC

Output voltage (max.)

36 V DC

Dim

(L x W x H) 112.50 x 42 x 127 mm

Weight

370 g

Output voltage (nominal)

24 V DC

Manufacturer part #

PC-0624-200-0

Width

42 mm

Height

127 mm

Length

112.50 mm

Max. temperature

70 °C

Min. temperature

-40 °C

Type

PC-0624-200-0

Output voltage

24 V DC

Input voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 2206839 BLOCK PC-0624-200-0 Redundancy module 40 A No. of outputs: 1 x

User & Safety Instructions

User & Safety Instructions 2206839 BLOCK PC-0624-200-0 Redundancy module 40 A No. of outputs: 1 x

Description

Redundancy module for decoupling two power supplies when building a fail-safe supply system. For machines and plants that place high demands on operational safety.

This text is machine translated.