
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Electronic. Protection switch
- Adjustable nominal current per channel
- Reliable switching on of high capacitive loads
- Status query and remote switching of outputs via 2 lines
- Total error message
- Push-In connection technology
- LED signaling and remote query per channel
- Robust mounting rail made of die-cast zinc
- Slim design
Technical specifications
- Output current (max.) 8 x 2/3/4/6/8/10 A (adjustable)
- Nominal input voltage
24 V/DC
- Product type
RCCB
- Min. input voltage
18 V DC
- Output voltage
24 V DC
- Inputs
1
- Input voltage
18 - 30 V DC
- Input voltage (max.)
30 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
8 x
- Connection
Push-in connector
- Dim
(L x W x H) 124 x 42 x 127 mm
- Weight
400 g
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
PC-0724-800-0
- Content
1 pc(s)
- PSU features
Surge protection
- Width
42 mm
- Height
127 mm
- Length
124 mm
IP20
Protection class III
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PC-0724-800-0
- Efficiency
99 %
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757965 BLOCK PC-0724-800-0 RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)
Description
The electronic circuit breaker splits the load current onto several 24 V feeders on and monitors them reliable for overload and short circuit. Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. The trigger current of each output can be set individually with a current selector switch accessible from the front. The outputs are switched on time-displaced and load-dependent, in order to reduce peak inrush currents.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 304.98*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































