• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK ST 630/23/23 Control transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 630 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control TRANSFORMER ST 630/4/23

  • 1 x 380 V AC, 400 V AC, 420 V AC
  • 1 x 230 V AC
  • 630 VA

Technical specifications

Product type

Control transformer

Output voltage

230 V AC

No. of outputs

1 x

No. of inputs

1 x

630 VA

Input voltage

380 V AC

400 V AC

420 V AC

Standards

VDE, UL 5085-1/-2, CSA 22.2 NO. 66

Connection

Screw terminal

Width

150 mm

Height

148 mm

Length

111 mm

Dim

(L x W x H) 111 x 150 x 148 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 380 V AC, 400 V AC, 420 V AC

Weight

7.7 kg

Content

1 pc(s)

Insulation class

VDE = B, UL = CLASS 105

Mounting type

L-piece

Test mark

cULus recognized

Features

+/- 5% input voltage terminal

Type

ST 630/23/23

Max. ambient temperature

+40 °C

Efficiency

92 %

Documents & Downloads

Datasheet

Datasheet 2206953 BLOCK ST 630/23/23 Control transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 630 VA

User & Safety Instructions

User & Safety Instructions 2206953 BLOCK ST 630/23/23 Control transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 630 VA

Description

As control transformer for electrical isolation of the input and output side. Due to its design, the transformer is designed to supply control systems according to VDE 0113.

This text is machine translated.

Features

  • Very good switch-on behavior through reduced switch-on currents; high power density through a compact design concept; primary side ±5 % taps for voltage adjustment

What kind of Mains Transformers are you looking for?