1/2
Image similar






PCB mount transformer
9 V AC
2 x 9 V AC
888 mA
1 x
2 x
230 V
1 x 230 V
16 VA
VC 16/2/9
Soldering
50 - 60 Hz
0.42 kg
1 pc(s)
VDE=B, UL=105
5000 V
C-UL-US, ENEC 10 (VDE)
Yes
+40 °C
76 %
16 VA
2 x 9 V
Datasheet 710264 BLOCK VC 16/2/9 PCB mount transformer 1 x 230 V 2 x 9 V AC 16 VA 888 mA
User & Safety Instructions 710264 BLOCK VC 16/2/9 PCB mount transformer 1 x 230 V 2 x 9 V AC 16 VA 888 mA
Conformity certificate 710264 BLOCK VC 16/2/9 PCB mount transformer 1 x 230 V 2 x 9 V AC 16 VA 888 mA