• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK VCM 16/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 16 VA 666 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK VCM 16/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 16 VA 666 mA

  • to N/A
  • Excellent size to power ratio
  • Vacuum resin moulded (self extinguishing to UL 94 V-0)
  • Mounting tabs on side of housing

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.
  • Symbol image for BLOCK VCM 16/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 16 VA 666 mA

Technical specifications

Product type

PCB mount transformer

Output voltage

24 V AC

Output voltage (number x voltage)

1 x 24 V AC

Output current

666 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

16 VA

Type

VCM 16/1/24

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.42 kg

Content

1 pc(s)

Insulation class

VDE=B, UL=105

Test voltage

500 V

Test mark

C-UL-US, ENEC 10 (VDE)

RoHS-compliant

Yes

Max. ambient temperature

+40 °C

Efficiency

76 %

16 VA

Output voltage

24 V

Documents & Downloads

Datasheet

Datasheet 710453 BLOCK VCM 16/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 16 VA 666 mA

User & Safety Instructions

User & Safety Instructions 710453 BLOCK VCM 16/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 16 VA 666 mA

Description

Connection assignment secondary: Pin 5 - 4

Hints

For more technical data on BLOCK's VCM 16/1/24 PCB transformer, please see its datasheet under 'downloadable documents'.

More interesting products

(*All information is plus legal VAT)