• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BlueOptics SFP2122BU20MX Fibreglass FO Cable 0 cm Yellow ITU-T G.657

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC to SC
  • Duplex-Cable
  • Factory colour: Yellow

Technical specifications

  • Features
  • Cable length:20 mFibre optic type:G.657.A1
  • Connection 1: LC connection 2:SC
  • Connector 1 Gender:Male Connector 2 Gender:Male
  • Grinding mode Plug: APC/UPC Product color: Yellow
  • Full duplex:JaCable mode structure:single mode
  • Supported wavelengths:1550,1310,1383,1490 nmJacket material:Low Smoke Halogen-free (LSZH)Packaging data
  • Quantity per pack:1 pieces(s)
  • Conformity certificates:RoHS
Product type

FO Cable

Connection type

Fibreglass

Type A

LC

Type B

SC

ITU-T G.657

Duplex

Halogen-free

Yes

Cable length

0 cm

Factory colour

Yellow

Content

1 pc(s)

Cable features

Duplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740136 BlueOptics SFP2122BU20MX Fibreglass FO Cable 0 cm Yellow ITU-T G.657

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • General:
  • Cable length: 20 m.
  • Fibre optic type G.657.A1
  • Connection 1: LC
  • Connection 2: SC
  • Full duplex: Yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.