• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BlueOptics SFP3132FU10MK Fibreglass FO Patch cable 10 m [1x LC - 1x SC] 50/125 µ Multimode OM4

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC to SC
  • Duplex-Patch cable

Technical specifications

  • 10 m, OM4, 2 mm, LSZH
Product type

FO Patch cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC

No. of B connections

1 x

Type B

SC

Fibre type

50/125 µ

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

10 m

Content

1 pc(s)

Cable features

Duplex

FO

Cable use

FO

Version

Patch cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739651 BlueOptics SFP3132FU10MK Fibreglass FO Patch cable 10 m [1x LC - 1x SC] 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • General:
  • Cable length 10 m
  • Fibre optic type OM4
  • Connection 1: LC
  • Connection 2: SC
  • Hole diameter 50 µm
  • Full duplex: Yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.