• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 505224020B Tape measure 20 m Steel

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capsule Radius ISOLAN-Tape Measure 20m

  • Ergonomically designed capsule housing with large crank arm
  • This text is machine translated.

Technical specifications

Product type

Tape measure

Max. reading range

20 m

Material

Steel

Units of measurement

mm

Accuracy

EC Class II.

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953865 BMI 505224020B Tape measure 20 m Steel

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)