• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 520211010BF Tape measure 10 m Fibreglass

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Capsule Radius Glass fiber tape measure 10m

  • Ergonomically designed capsule housing with large crank arm
  • This text is machine translated.

Technical specifications

Product type

Tape measure

Max. reading range

10 m

Material

Fibreglass

Units of measurement

cm

Accuracy

EC Class II.

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953881 BMI 520211010BF Tape measure 10 m Fibreglass

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)