• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 984914300WG 984914300WG Yardstick 3 m Beech

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Yardstick

Width

16 mm

Max. reading range

3 m

Material

Beech

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(W x H) 16 mm x 16 mm

Height

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340151 BMI 984914300WG 984914300WG Yardstick 3 m Beech

Description

Made of 3.3 mm thick beech wood, Links height 16 mm, Links number 10. Optimal readability through covert rivets, which fit closely links by into the wood embedded in the joint plates.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?