• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 41020054 37067 Yardstick 2 m Plastic

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Longlife® Plus Composite ruler, 2m, metric, 10 members

  • For measuring and marking distances
  • Also suitable for scratch work in plaster construction

Technical specifications

Product type

Yardstick

Width

23.50 mm

Max. reading range

2 m

Material

Plastic

Manufacturer's standards (no certificate)

Dim

(W x H) 23.50 mm x 3.50 mm

Height

3.50 mm

Material (details)

Composite construction

Weight

124.0000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778982 Wiha 41020054 37067 Yardstick 2 m Plastic

Description

Material: Polyamide reinforced with fibre-glass is scratch, score and bend-proof, resistant to chemicals, and doesn't swell with water contact. Joints: Play-free, wear-free and dirt-resistant joint with spring pin for constant tension. Handy 90° latching for all joints. Scale: Deep embossed black scale in 1 mm increments. Every 10 cm is marked in red. Accuracy: CE conformity, EU standard accuracy class III. Extra: Readable from both sides through a second, backwards running scale (Recto Verso). Depth measurement with push-out depth gauge. Angle measurement with anchoring of depth gauge in fixation hole.

Features

  • Extra: Non-Detachable metal ends at the start and end of song. Double-sided read by running down scale (recto verso).
  • Joint: free of play, wear-free and schmutzunempfindliches joint with spring rod for a uniformly high voltage. Tight 90° and 180° click-stop all the joints.
  • Accuracy: CE-conformity, EU-standard accuracy class II.
  • Material: composite design: two top layers made of long-looking glass fibers absorbiere bending forces and thus provide a higher rigidity than wood meters. No experienced in contact with water, chemicals-resistant.
  • Division: Version red/black: deep embossed white division in 1 mm steps, white embossed numeric numbers. Version gray/white: deep embossed black division in 1 mm steps, red embossed numeric numbers.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?