• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TO-7427328 Tape measure 100 cm Steel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1564 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive measuring tape 1 m

  • Precise and durable self-adhesive measuring tape
  • Can be easily shortened to the desired length with scissors
  • Wear resistant
  • Waterproof, clear markings, easy to clean and use
  • Reading direction from right to left
  • Standard dimensions
  • This text is machine translated.

Technical specifications

  • Full measuring scale: 1 m ( in mm scale )
  • Width of the measuring tape: 12.5 mm
  • Thickness of the measuring tape: 0.16 mm
  • Weight: measured 24 g
  • Color of tape: white
  • Color of the scale and numeral: Black
  • Color of the numerals in 100 mm: Red
Product type

Tape measure

Width

12.5 mm

Max. reading range

100 cm

Material

Steel

Units of measurement

mm

cm

Manufacturer's standards (no certificate)

Dim

(W x H) 12.5 mm x 0.16 mm

Height

0.16 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475776 TO-7427328 Tape measure 100 cm Steel

Description

Features

  • Self-adhesive tape measure, 1 m, steel
  • Size: 12.5 mm x 0.16 mm
  • Material: Steel SS50
  • Features: Self-adhesive
  • Two-color print design

Scope of delivery

  • Tape measure

What kind of Tape Measures & Yardsticks are you looking for?