• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bomann KSG 7351 s Glass door fridge EEC: D (A - G) 347 l Free standing appliance Black

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KSG 7351 black 60cm D 347L Glass door fridge 195cm

  • Energy efficiency rating (calc):D (A - G)
  • Storage volume 347 l
  • Cooling system

Technical specifications

Factory colour

Black

Product type

Glass door fridge

Total storage capacity

347 l

D (A - G)

No. of compartments

6

Energy consumption

701 kWh/year

Width

595 mm

Height

1945 mm

Depth

570 mm

Door stop

Right

Design type

Free standing appliance

Frost-free compartment

No

701 kWh/year

Freezer compartment volume

347 l

UKCA

yes

Description

Enjoy absolute security with the lockable and double-glazed door of this large refrigerator - perfect for families, kiosks or events
Pure flexibility with 6 height-adjustable shelves in the beverage refrigerator, each capable of carrying up to 30 kg, suitable for every need
Experience unlimited storage options with a capacity of 347 liters and an LED interior lighting, which brings every drink into the right light
Perfection in the detail through a stepless temperature control of 0°C ~ +10°C, adjustable pedestal and right-side door stop for all room conditions
The integrated air circulation fan in the drinks refrigerator without freezer compartment ensures fresh air circulation, so that each beverage is always perfectly cooled

This text is machine translated.

Features

  • LED interior lighting, can be switched separately
  • Fan reflector for optimal air circulation
  • Infinitely adjustable temperature.
  • Temperature range: 0°C - +10°C
  • 6 grid trays, height-adjustable loading up to max. 30 kg per shelf
  • Double-glazed unit door
  • Door stop right
  • Adjustable stand
  • Connection voltage 220-240 V~ / 50 Hz
  • Power consumption 160 W
  • Refrigerant: R290
  • Operation at an ambient temperature
  • Of ≤ 32°C (not less than 10°C) and one
  • Humidity of 65% is determined.
  • Consumption data
  • Energy consumption / 24 h: 1.920 kWh
  • Energy consumption / year: 701 kWh
  • (acc EU data sheet according to Regulation No. 2019/2018)
  • EPREL registration number: 1594714

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.