• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco Verdampfer S250 Humidifier 1 pc(s)

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air humidifier evaporator S250

  • Digital display and control of relative humidity
  • Programmable hygrostat
  • Hand-warm steam (child-friendly)

Technical specifications

  • Operating volume 42 dB(A)
  • Humidification power 300 g/h.
Product type

Humidifier

Tank volume

3 l

Suitable for rooms up to

50 m²

Operating voltage

230 V

285 W

Width

172 mm

Height

281 mm

Length

316 mm

Dim

(L x W x H) 316 x 172 x 281 mm

Weight

2800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389979 Boneco Verdampfer S250 Humidifier 1 pc(s)

Description

The evaporator S250 offers hygienic air humidification, which is best suited for families with children. Thanks to the hand-warm steam, the device provides a safe, comfortable atmosphere in households with children and pets. The S250 works very efficiently and reduces the performance as soon as your desired relative humidity is reached. The simple handling, precise regulation and easy cleaning in THE CLEANING mode are the expression of the highest Swiss quality. Last but not least, the S250 has a perfume container for the application of essential oils.

The evaporator system brings the water to the boil, the resulting steam moisturizes the room air in a very short time. Boiling the water guarantees bacteria- and lime-free humidification. In addition, the warm steam releases energy and thus slightly increases the room temperature for a pleasant room climate. Healthy room humidification is guaranteed – anytime, anywhere.

This text is machine translated.

Features

  • Digital display and control of relative humidity
  • Programmable hygrostat
  • Hand-warm steam (child-friendly)
  • Powerful with intelligent functions
  • Multifunctional display with practical cleaning mode
  • Reminder displays for cleaning and maintenance
  • Removable water tank with handle
  • Perfume container for the use of essential oils
  • No filter mats or additives required
  • High-quality components with a long service life
  • The recommended accessories are included free of charge

Scope of delivery

  • Air humidifier evaporator
  • A7417 CalcOff
  • A451 limescale pad
  • User manual.

What kind of Humidifiers are you looking for?