• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco Vernebler U100 Humidifier 1 pc(s)

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air humidifier U100

  • Different color modes enable an individual ambience
  • Automatic switch-off and water-empty detection
  • Capacity: 0.5l PET bottle

Technical specifications

  • Operating volume 35 dB(A)
  • Humidification power 130 g/h
Product type

Humidifier

Tank volume

500 ml

Suitable for rooms up to

20 m²

Operating voltage

230 V

13 W

Width

70 mm

Height

145 mm

Length

143 mm

Dim

(L x W x H) 143 x 70 x 145 mm

Weight

700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389970 Boneco Vernebler U100 Humidifier 1 pc(s)

Description

The BONECO travel air humidifier U100 must not be missing anywhere. With the handy nebuliser you can enjoy excellently humidified air everywhere – while traveling, at home or in the office.

As the water quality varies from region to region, the BONECO U100 has been specially designed to ensure that commercial PET bottles with clean drinking water can be used as a water tank – practically without refilling. Thanks to the bottle adapter, you can simply use a 0.5 liter PET bottle as a water tank and moisten the room air with clean water. The bottle adapter is designed so that the most common two cylinder opening diameters can be used.

The lid of the BONECO U100 not only gives the nebuliser an attractive and compact design, but also becomes a functional stand during operation. As a result, the humidifier achieves an optimum installation height for efficient humidification. The additional cover insert serves for practical and easy storage of the power supply during transport.

The operation of the BONECO U100 was realized with an intuitive one-button operating concept. With the capacitive control button both the power levels and the different color modes can be operated. The LED lighting provides an individual ambience. The lighting on the device can also be switched off for an undisturbed night-time operation.

Thanks to effective high-frequency technology, the water is converted into micro-fine fog and released to the room air by a fan. The low-noise device has an optimum humidity level for rooms up to 20 m², which can be controlled individually via the control button.

This text is machine translated.

Features

  • The bottle adapter turns your standard 0.5L PET bottle into a water tank
  • Well thought-out concept: Lid as stand base for efficient air humidification at optimum height
  • The power supply unit can be stowed away comfortably in the cover insert
  • Provides comfortable air humidity while traveling, at home or in the office
  • Compact and handy design
  • Low-noise high-frequency technology for a micro-fine mist
  • Simple and intuitive one-button operation with two power levels
  • Different color modes enable an individual ambience
  • Automatic switch-off and water-empty detection

What kind of Humidifiers are you looking for?

More interesting products

(*All information is plus legal VAT)