• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco Vernebler U200 Humidifier 1 pc(s)

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air humidifier U200

  • Suitable for the use of essential oils
  • Well-being through gentle light mood
  • Ionic Silver Stick® (anti-bacterial) and descaling cartridge included

Technical specifications

  • Operating volume 30 dB(A)
  • Humidification power 300 g/h.
Product type

Humidifier

Tank volume

3.5 l

Suitable for rooms up to

50 m²

Operating voltage

230 V

20 W

Width

120 mm

Height

263 mm

Length

240 mm

Dim

(L x W x H) 240 x 120 x 263 mm

Weight

1800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389983 Boneco Vernebler U200 Humidifier 1 pc(s)

Description

The subtle blue water lighting makes the Red Dot Design Award winner an eye-catcher in your home. The handy and compact design finds place everywhere and the cleaning is done quickly. The device is very quiet, so that the restful sleep or the working atmosphere is not disturbed. Create your personal feel-good climate thanks to the integrated fragrance container.

Thanks to effective high-frequency technology, the water is converted into micro-fine mist and released to the room air by a blower. The 2-in-1 water filter A250 AQUA PRO provides pure humidification without residues. The included Ionic Silver Stick® provides the anti-bacterial effect of silver and ensures optimal water quality. The low-noise devices have a very high humidity level, which can be controlled individually via the power controller. By pressing a button you can set a cool or warm humidification with most BONECO nebulisers.

This text is machine translated.

Features

  • Suitable for the use of essential oils
  • Well-being through gentle light mood
  • Ionic Silver Stick® (anti-bacterial) and descaling cartridge included
  • Simple operation by rotary knob
  • Refill handy reminder light for water
  • Continuous power controller
  • Discreet blue water lighting (can be switched off on request)
  • Corrosion-resistant membrane surface for long life

Scope of delivery

  • U200
  • A250 demineralization cartridge
  • Water test strips
  • A7417 Calc Off
  • Power cable;
  • User manual.

What kind of Humidifiers are you looking for?