• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco Vernebler U300 Humidifier 1 pc(s)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air humidifier U300

  • Convenient filling from above
  • Suitable for fragrances and essential oils;comfortable handling and easy maintenance
  • Incl. 2-in-1 water filter A250 AQUA PRO for pure humidification without residues
  • Water level indicator (red LED)
  • Automatic switch-off when the water level is too low

Technical specifications

  • Operating volume 35 dB(A)
  • Humidification output 350 g/h.
Product type

Humidifier

Tank volume

5 l

Suitable for rooms up to

50 m²

Operating voltage

230 V

27 W

Width

165 mm

Height

325 mm

Length

308 mm

Dim

(L x W x H) 308 x 165 x 325 mm

Weight

2740 g

Power range

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389977 Boneco Vernebler U300 Humidifier 1 pc(s)

Description

Take advantage of the ease of use of the U300 nebulizer. You can fill the device with water on the spot from above. With the help of rotary knob you can set the desired power level and immediately feel how pleasant the refreshing fog is. In addition, you can create your individual feel-good climate thanks to the fragrance container. The tank window and the empty water level indicator show immediately when water needs to be refilled. The U300 is easy to clean and the 2-in-1 water filter supports pure humidification without residue.

Thanks to effective high-frequency technology, the water is converted into micro-fine mist and released to the room air by a blower. The 2-in-1 water filter A250 AQUA PRO provides pure humidification without residues. The included Ionic Silver Stick® provides the anti-bacterial effect of silver and ensures optimal water quality. The low-noise devices have a very high humidity level, which can be controlled individually via the power controller. By pressing a button you can set a cool or warm humidification with most BONECO nebulisers.

This text is machine translated.

Features

  • Convenient filling from above
  • Suitable for fragrances and essential oils;comfortable handling and easy maintenance
  • Incl. 2-in-1 water filter A250 AQUA PRO for pure humidification without residues
  • Water level indicator (red LED)
  • Automatic switch-off when the water level is too low
  • Cool humidification
  • Simple operation by rotary knob
  • Very quiet operation
  • Low energy consumption
  • Renowned design
  • Easy to use and clean
  • Perfume container for the use of essential oils
  • Corrosion-resistant membrane surface for long life

Scope of delivery

  • Nebuliser air humidifier
  • User manual

What kind of Humidifiers are you looking for?