• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco Vernebler U700 Humidifier 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air humidifier U700

  • Large water tank / high humidification capacity for 92 m²
  • Optional cold and warm mist and digital display
  • Handy reminders (refill water, replace water, replace Ionic Silver Stick®, cleaning required)
  • 3 power levels, timer function and AUTO MODE for fully automatic operation

Technical specifications

  • Operating volume 35 dB(A)
  • Humidification output 600 g/h
Product type

Humidifier

Tank volume

9 l

Suitable for rooms up to

92 m²

Operating voltage

230 V

36 W

Width

190 mm

Height

360 mm

Length

325 mm

Dim

(L x W x H) 325 x 190 x 360 mm

Weight

4600 g

Documents & Downloads

Datasheet

Datasheet 2389976 Boneco Vernebler U700 Humidifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2389976 Boneco Vernebler U700 Humidifier 1 pc(s)

Description

The U700 is an air humidifier for high hygienic requirements. Thanks to the new cleaning mode, the U700 can be cleaned quickly and cleanly. The highlight is also unique in design and performance. Depending on your well-being, the U700 can be used with cool or warm water mist. You can also use your individual fragrance oils. The timer and THE AUTO-mode are also adapted to the individual needs of a modern lifestyle.

Thanks to effective high-frequency technology, the water is converted into micro-fine mist and released to the room air by a blower. The 2-in-1 water filter A250 AQUA PRO provides pure humidification without residues. The included Ionic Silver Stick® provides the anti-bacterial effect of silver and ensures optimal water quality. The low-noise devices have a very high humidity level, which can be controlled individually via the power controller. By pressing a button you can set a cool or warm humidification with most BONECO nebulisers.

This text is machine translated.

Features

  • Large water tank / high humidification capacity for 92 m²
  • Optional cold and warm mist and digital display
  • Handy reminders (refill water, replace water, replace Ionic Silver Stick®, cleaning required)
  • 3 power levels, timer function and AUTO MODE for fully automatic operation
  • Unique cleaning mode
  • Automatically switches off when the water tank is removed
  • Optional cold and warm mist
  • Well-being through gentle light mood
  • Easy handling of the water tank
  • Self-explanatory digital display
  • Digital display with automatic dimming
  • Programmable hygrostat
  • The mist can be distributed in two directions in the room by means of a double jet nozzle
  • Perfume container for the use of essential oils
  • Long operating time thanks to the 9 liter water tank
  • Corrosion-resistant titanium membrane surface for long life

Scope of delivery

  • Nebuliser air humidifier
  • User manual

What kind of Humidifiers are you looking for?