• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 10000500 Cable gland built-in strain relief PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Cable gland
External thread
PG16
Material
Polyamide
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland PG16 polyamide, light gray (RAL 7035)

  • Cable fitting with PG thread
  • Easy to install
  • Protection class IP68 (5 bar, 30min)
  • This text is machine translated.

Technical specifications

Product type

Cable gland

Features

built-in strain relief

Factory colour

Grey-white (RAL 7035)

External thread

PG16

Material

Polyamide

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Height

42.50 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

30 mm

Content

1 pc(s)

Manufacturer part #

10000500

Type

BF 16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045801 Bopla 10000500 Cable gland built-in strain relief PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045801 Bopla 10000500 Cable gland built-in strain relief PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download

Download 3045801 Bopla 10000500 Cable gland built-in strain relief PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download 3045801 Bopla 10000500 Cable gland built-in strain relief PG16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • 1 piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.90*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)