• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 12002300 Cable gland built-in strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland M20 polyamide, light gray (RAL 7035)

  • Cable gland with metric thread
  • Easy to install
  • VDE-ID card No.40047604
  • Protection class IP68 (5 bar, 30min)
  • This text is machine translated.

Technical specifications

Product type

Cable gland

Features

built-in strain relief

Factory colour

Grey-white (RAL 7035)

External thread

M20

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Height

36 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

26.80 mm

Content

1 pc(s)

Manufacturer part #

12002300

Type

MBF 20-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045806 Bopla 12002300 Cable gland built-in strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045806 Bopla 12002300 Cable gland built-in strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download

Download 3045806 Bopla 12002300 Cable gland built-in strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download 3045806 Bopla 12002300 Cable gland built-in strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • 1 piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.24*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)