• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 12002501 Cable gland M32 Polyamide Black (RAL 9005) 1 pc(s)

Product type
Cable gland
External thread
M32
Material
Polyamide
Clamp Ø
15 mm
Terminal Ø (max.)
21 mm
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MBF 32x1.5 cable gland metric black

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M32

Material

Polyamide

Clamp Ø

15 mm

Terminal Ø (max.)

21 mm

Width

50 mm

Height

40 mm

IP68

Content

1 pc(s)

Dim

(W x H x D) 50 x 40 x 36 mm

RoHS-compliant

Yes

Manufacturer part #

12002501

Type

MBF 32-9005

Depth

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595007 Bopla 12002501 Cable gland M32 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 2595007 Bopla 12002501 Cable gland M32 Polyamide Black (RAL 9005) 1 pc(s)

Download

Download 2595007 Bopla 12002501 Cable gland M32 Polyamide Black (RAL 9005) 1 pc(s)

Description

Features

  • Metric screwed gland Polymid M32x1.5 black similar RAL 9005Cable diameter 15-21mmProtection class IP68 (5bar,30min)
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)