• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 22035000 TSH 35 Mounting Rails Bracket Mounting rail holders Black N/A

Product type
Mounting rail holders
Material
Polyamide
Type
Mounting rail holders
Factory colour
Black
Length
105.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

753 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla 22035000 TSH 35 Mounting Rails Bracket Mounting rail holders Black N/A

Our service for you

Technical specifications

  • Temperature resistance -10°C to 65°C.
Product type

Mounting rail holders

Type

Mounting rail holders

Material

Polyamide

Factory colour

Black

Length

105.5 mm

Width

45.5 mm

Height

10.5 mm

Dim

(L x W x H) 105.5 x 45.5 x 10.5 mm

Content

1 pc(s)

Type

TSH 35

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 539775 Bopla 22035000 TSH 35 Mounting Rails Bracket Mounting rail holders Black N/A

User & Safety Instructions

User & Safety Instructions 539775 Bopla 22035000 TSH 35 Mounting Rails Bracket Mounting rail holders Black N/A

Download

Download 539775 Bopla 22035000 TSH 35 Mounting Rails Bracket Mounting rail holders Black N/A

Download 539775 Bopla 22035000 TSH 35 Mounting Rails Bracket Mounting rail holders Black N/A

Description

Can be used universally for all plastic cases when fitting on DIN top hat rails.

Scope of delivery

  • Two self-tapping screws 2,9 x 7,5 mm.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)