• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton DINClip-FM4 Additional fastener DIN clip 1 pc(s)

Product type
Additional fastener
Material
Steel plate
Features
DIN clip
Factory colour
Chrome
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton DINClip-FM4 Additional fastener DIN clip 1 pc(s)

Our service for you

Technical specifications

  • Colour: White chrome-plated (WC)
Product type

Additional fastener

Features

DIN clip

Material

Steel plate

Factory colour

Chrome

Content

1 pc(s)

Type

DINClip-FM4

RoHS-compliant

Yes

Material (details)

ST

Documents & Downloads

Datasheet

Datasheet 545751 HellermannTyton DINClip-FM4 Additional fastener DIN clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545751 HellermannTyton DINClip-FM4 Additional fastener DIN clip 1 pc(s)

Description

The steel mounting bracket and attachment clips are used to attach from or to mounting rails. If mounting rails are fitted in the lower switching cabinet area, the mounting bracket is used. This allows for angled fitting to improve your view of the components. The DINCLIP FM4 attachment clip or the DINBLOK3 attachment block from the IBOCO cable trunking range are suited to attaching cable trunking and other components.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)