• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 52080400 GM 13-7035 Locknut PG13 PG13 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Locknut
Internal thread
PG13
Size
PG13
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Locknut

Internal thread

PG13

Factory colour

Grey-white (RAL 7035)

Size

PG13

Spanner size

29.50 mm

Height

6 mm

Material

Polyamide

Content

1 pc(s)

Dim

6

Dimensions

6 mm

Manufacturer part #

52080400

Type

GM 13-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045812 Bopla 52080400 GM 13-7035 Locknut PG13 PG13 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045812 Bopla 52080400 GM 13-7035 Locknut PG13 PG13 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download

Download 3045812 Bopla 52080400 GM 13-7035 Locknut PG13 PG13 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download 3045812 Bopla 52080400 GM 13-7035 Locknut PG13 PG13 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • 1 piece
  • This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)