• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 52090100 MGM 12-7035 Locknut with locknut M12 x 1.5 M12 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Locknut
Internal thread
M12 x 1.5
External thread
M12 x 1.5
Material
Polyamide
Features
with locknut
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

613 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locknut

Features

with locknut

Internal thread

M12 x 1.5

Factory colour

Grey-white (RAL 7035)

External thread

M12 x 1.5

Spanner size

19 mm

Length

5 mm

Height

5 mm

Material

Polyamide

Content

1 pc(s)

Manufacturer part #

52090100

Type

MGM 12-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045817 Bopla 52090100 MGM 12-7035 Locknut with locknut M12 x 1.5 M12 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045817 Bopla 52090100 MGM 12-7035 Locknut with locknut M12 x 1.5 M12 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download

Download 3045817 Bopla 52090100 MGM 12-7035 Locknut with locknut M12 x 1.5 M12 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download 3045817 Bopla 52090100 MGM 12-7035 Locknut with locknut M12 x 1.5 M12 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • 1 piece
  • This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)