• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 52090400 MGM 25-7035 Locknut with locknut M25 x 1.5 M25 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Locknut
Internal thread
M25 x 1.5
Size
M25 x 1.5
Material
Polyamide
Features
with locknut
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locknut

Features

with locknut

Internal thread

M25 x 1.5

Factory colour

Grey-white (RAL 7035)

Size

M25 x 1.5

Spanner size

36.50 mm

Height

6 mm

Material

Polyamide

Content

1 pc(s)

Dim

6

Dimensions

6 mm

Manufacturer part #

52090400

Type

MGM 25-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045820 Bopla 52090400 MGM 25-7035 Locknut with locknut M25 x 1.5 M25 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045820 Bopla 52090400 MGM 25-7035 Locknut with locknut M25 x 1.5 M25 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download

Download 3045820 Bopla 52090400 MGM 25-7035 Locknut with locknut M25 x 1.5 M25 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download 3045820 Bopla 52090400 MGM 25-7035 Locknut with locknut M25 x 1.5 M25 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • 1 piece
  • This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)