
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Bopla 82845005 Decorative Seal For BS Series Signal blue
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Decorative seal
- Factory colour
Signal blue
- Compatible with (details)
BS handheld case
- Min. temperature
25 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Type
BS 400-DI-5005
- RoHS-compliant
Yes
- Type
BS 400-DI-5005
Documents & Downloads
Datasheet
Datasheet 530411 Bopla 82845005 Decorative Seal For BS Series Signal blue
User & Safety Instructions
User & Safety Instructions 530411 Bopla 82845005 Decorative Seal For BS Series Signal blue
Download
Download 530411 Bopla 82845005 Decorative Seal For BS Series Signal blue
Download 530411 Bopla 82845005 Decorative Seal For BS Series Signal blue
Description
Decorative seal to achieve the IP 65 protection and simultaneous shock protection fuction. By sealing, the housing height increases by about 2.5 mm.





























