
Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Bopla 82883001 Decorative Seal For BS Series Signal red 2.5
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Packaging type
Piece
- Product type
Decorative seal
- Factory colour
Signal red
- Compatible with (details)
BS handheld case
- Min. temperature
25 °C
- Max. temperature
70 °C
- Height
2.5 mm
- Content
1 pc(s)
- Type
BS 800-DI-3001
- RoHS-compliant
Yes
- Type
BS 800-DI-3001
Documents & Downloads
Datasheet
Datasheet 530095 Bopla 82883001 Decorative Seal For BS Series Signal red 2.5
User & Safety Instructions
User & Safety Instructions 530095 Bopla 82883001 Decorative Seal For BS Series Signal red 2.5
Download
Download 530095 Bopla 82883001 Decorative Seal For BS Series Signal red 2.5
Download 530095 Bopla 82883001 Decorative Seal For BS Series Signal red 2.5
Description
Decorative seal to achieve the IP 65 protection and simultaneous shock protection fuction. By sealing, the housing height increases by about 2.5 mm.





























