• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ABPH 800-0150 WL ALUBOS_SET 84308150.HMT1 Flanged box 180 x 100 x 35 Aluminium Black (RAL 9005) 1 pc(s)

1/2
Product type
Flanged box
Material
Aluminium
IP rating
IP65
Width
100 mm
Height
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The recessed profile pages can be used for mounting membrane keypads. The side surfaces are ergonomically designed
  • Good EMC protection through contact surfaces that contact the cover to the profile
  • ABD - end cover with a recessed surface for accommodating front foils or membrane keypads

Our service for you

Technical specifications

Product type

Flanged box

Material

Aluminium

IP65

Factory colour

Black (RAL 9005)

Length

180 mm

Width

100 mm

Height

35 mm

Content

1 pc(s)

Dim

(L x W x H) 180 x 100 x 35 mm

RoHS-compliant

Yes

Weight

251 g

Type

ABPH 800-0150 WL ALUBOS_SET

Documents & Downloads

Datasheet

Datasheet 2384383 Bopla ABPH 800-0150 WL ALUBOS_SET 84308150.HMT1 Flanged box 180 x 100 x 35 Aluminium Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384383 Bopla ABPH 800-0150 WL ALUBOS_SET 84308150.HMT1 Flanged box 180 x 100 x 35 Aluminium Black (RAL 9005) 1 pc(s)

Download

Download 2384383 Bopla ABPH 800-0150 WL ALUBOS_SET 84308150.HMT1 Flanged box 180 x 100 x 35 Aluminium Black (RAL 9005) 1 pc(s)

Download 2384383 Bopla ABPH 800-0150 WL ALUBOS_SET 84308150.HMT1 Flanged box 180 x 100 x 35 Aluminium Black (RAL 9005) 1 pc(s)

Description

Alubos, universal aluminum profile housing with wall brackets protection class IP 65

This text is machine translated.

Scope of delivery

  • 1 x housing profile 2-part incl. profile seal, 2 x covers, 2 x black seals, 8 x screws, 8 x black screw covers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)