• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Alubos ABP 880-0100 SET 84090100.HMT1 Treaded casing 84 x 82 x 100 Aluminium Black (RAL 9005) 1 pc(s)

1/2
Product type
Treaded casing
Material
Aluminium
IP rating
IP65
Width
82 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Profile case with end covers in IP65

Our service for you

Technical specifications

  • Temperature resistance --25°C to 110°C.
Product type

Treaded casing

Material

Aluminium

IP65

Factory colour

Black (RAL 9005)

Length

84 mm

Width

82 mm

Height

100 mm

Inside width

75 mm

Inside height

100 mm

Internal depth

76.50 mm

Content

1 pc(s)

Dim

(L x W x H) 84 x 82 x 100 mm

RoHS-compliant

Yes

Type

Alubos ABP 880-0100 SET

Documents & Downloads

Datasheet

Datasheet 2796374 Bopla Alubos ABP 880-0100 SET 84090100.HMT1 Treaded casing 84 x 82 x 100 Aluminium Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2796374 Bopla Alubos ABP 880-0100 SET 84090100.HMT1 Treaded casing 84 x 82 x 100 Aluminium Black (RAL 9005) 1 pc(s)

Download

Download 2796374 Bopla Alubos ABP 880-0100 SET 84090100.HMT1 Treaded casing 84 x 82 x 100 Aluminium Black (RAL 9005) 1 pc(s)

Download 2796374 Bopla Alubos ABP 880-0100 SET 84090100.HMT1 Treaded casing 84 x 82 x 100 Aluminium Black (RAL 9005) 1 pc(s)

Description

The body of the casing comprises of a powder-coated aluminum profile. Good EMC protection through contact areas that contact the cover to the profile. The recessed profile sides can be used to fit membrane keypads. The side surfaces are ergonomically designed. The end covers are equipped with a recessed surface to accommodate front films or membrane keypads.

This text is machine translated.

Features

  • Extruded profiles: Al Mg Si 0.5 powder coated; die-cast cover GD Al Si 12 powder coated, TPE seal

Scope of delivery

  • Alu profile, 2 x end cover incl. lid sealing8 x cover screws, 8 x black screw cover

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)