• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Alubos ABPH 820-100 84826100.HMT1 Treaded casing 100 x 82 x 22 Aluminium Black 1 pc(s)

1/2
Product type
Treaded casing
Material
Aluminium
IP rating
IP65
Width
82 mm
Height
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 42.99
-16 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alubos case

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

IP65

Factory colour

Black

Type

Fine surface structure

Length

100 mm

Width

82 mm

Height

22 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 82 x 22 mm

RoHS-compliant

Yes

Type

Alubos ABPH 820-100

Documents & Downloads

Datasheet

Datasheet 535862 Bopla Alubos ABPH 820-100 84826100.HMT1 Treaded casing 100 x 82 x 22 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535862 Bopla Alubos ABPH 820-100 84826100.HMT1 Treaded casing 100 x 82 x 22 Aluminium Black 1 pc(s)

Download

Download 535862 Bopla Alubos ABPH 820-100 84826100.HMT1 Treaded casing 100 x 82 x 22 Aluminium Black 1 pc(s)

Description

Robust case consisting of 2 profiled half shells. Very good EMC damping values. The powder-coated aluminum extrusion press profiles allow the PCBs to be easily guided into the open case. Black case surface with fine surface structure.

Scope of delivery

  • Aluminum profile
  • 2 x end cover including seal
  • Cover screws
  • Screw cover.

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)