• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla AT-IP 2385 DI Designer sealing TPE Blue 1 pc(s)

1/3
Product type
Designer sealing
Material
TPE
Factory colour
Blue
Content
1 pc(s)
Type
AT-IP 2385 DI
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Designer sealing

Factory colour

Blue

Material

TPE

Content

1 pc(s)

Type

AT-IP 2385 DI

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796344 Bopla AT-IP 2385 DI Designer sealing TPE Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2796344 Bopla AT-IP 2385 DI Designer sealing TPE Blue 1 pc(s)

Download

Download 2796344 Bopla AT-IP 2385 DI Designer sealing TPE Blue 1 pc(s)

Download 2796344 Bopla AT-IP 2385 DI Designer sealing TPE Blue 1 pc(s)

Description

Scope of delivery

  • 5 set (right / li.)
  • This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)